Finder 11.31.0.024.0000 Twilight Switch 12V-24V IP54 for LED lighting

Image Representative of Range

Finder 11.31.0.024.0000 Twilight Switch 12V-24V IP54 for LED lighting

MPN
11.31.0.024.0000
Brand
Finder
EAN-13
8012823362571
Order Code
03-3447
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Finder twilight switch 11.31.0.024.0000 operates at 12 V or 24 V and features adjustable light sensitivity between 30 to 1000 lux. This ambient light sensor is designed for automatic lighting control based on surrounding light levels. It is typically used for optimising energy consumption in outdoor lighting or signage.
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contact Material AgSnO2
Contact Type 1 maker
Contacts 1 make contact (NO)
Depth 56.5mm
Diameter N/A
Engaging brightness 1 - 100lx
Halogen free true
Height 84mm
IFTTT support available false
IP Rating Dimmer switch: IP20/ Light sensor: IP54
Light sensitivity 1, 30 - 80, 1000 lx, lx
Material Plastic
Material quality Thermoplastic
Max. switching capacity 4000VA
Max. switching current (resistive load) 16A
Max. switching power 4000W
Max. switching power LED 400W
Maximum Temperature +50°C
Min. depth of built-in installation box N/A
Min. temperature -20°C
Mounting method Other
Nominal Voltage 24V
Operating Temperature -20 - 50°C
RAL-number (similar) 7035
Suitable for C-load true
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Untreated
Switching current (max.) 16A
Switching voltage (max.) 400V AC
Switching-off brightness 1 - 100lx
Switching-on delay 15s
Switch-off delay 30s
Switch-on current 120A
Swivelling false
Transparent false
Type Twilight switch
Type of sensor Separate light sensor
Width 17.5mm
With automatic night switch-off false
With DALI interface false

Reviews

Be the first to submit a review

Trustpilot