Finder 10.42.8.230.00 Light Sensitive Switch Compact Design

MPN
10.41.8.230.0000
Brand
Finder
EAN-13
8012823104355
Order Code
50-7722
Qty Unit Price (Ex VAT)
1+ £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Light Dependent Relay (Twilight Switch) is from the Finder 10 Series. It is used for the automatic control of lighting according to the ambient light level. The integral light sensor can be mounted on a pole or wall.
  • Ambient temperature: -30°C to +70°C
  • Contact material: AgSnO²
  • Contact type: 2 Closure
  • Operating voltage: 230V/50-60 Hz
  • Protection type: IP54
  • Sensitivity: 1 - 80lx
  • Switch-on current: (< 5ms) Max 120A
  • Switching current: (AC1, 230V/AC) 16 A
  • Manufacturer's part: Finder 10.42.8.230.00
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Contacts 1 make contact (NO)
Depth 36.8mm
Diameter N/A
Engaging brightness 1 - 80lx
Halogen free true
Height 110.6mm
IFTTT support available false
IP Rating IP54
Material Plastic
Material quality Thermoplastic
Max. switching current (resistive load) 16A
Max. switching power 3700W
Max. switching power LED 400W
Maximum Temperature +70°C
Min. depth of built-in installation box N/A
Min. temperature -30°C
Mounting method Surface mounted
Nominal Voltage 230V
Operating Temperature -30 - 70°C
RAL-number (similar) 7035
Suitable for C-load true
Suitable for degree of protection (IP) IP54
Surface finishing Matt
Surface protection Untreated
Switching-off brightness 1 - 80lx
Switching-on delay 15s
Switch-off delay 30s
Swivelling false
Transparent true
Type Twilight switch
Type of sensor Built-in light sensor
Width 58.6mm
With automatic night switch-off false
With DALI interface false

Reviews

Be the first to submit a review

Trustpilot