Finder 07F.45 Replacement Filter Mat For 7F Series Fans and Outlets Size 4

MPN
07F.45
Brand
Finder
EAN-13
8012823360829
Order Code
50-3449
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.97 £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Replacement size 4 filter mats for Finder 7F series filter fans and outlet filters.


  • Size 4
  • Product specifications: Filter mat: EU3 as per DIN 24185
  • Filter material: plastic fibres, progressive construction
  • Temperature-resistant up to 100°C
  • Self-extinguishing, class F1 (DIN 53438)
  • Protection type: IP50
  • Finder type: 07F.45
Type Replacement filter
For Use With Fans
IP Rating IP50

Reviews

Be the first to submit a review

Trustpilot