Finder 07F.25 Replacement Filter Mat For 7F Series Fans and Outlets Size 2

MPN
07F.25
Brand
Finder
EAN-13
8012823360805
Order Code
49-3387
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Replacement size 2 filter mats for Finder 7F series filter fans and outlet filters.


  • Size 2
  • Product specifications: Filter mat: EU3 as per DIN 24185
  • Filter material: plastic fibres, progressive construction
  • Temperature-resistant up to 100°C
  • Self-extinguishing, class F1 (DIN 53438)
  • Protection type: IP50
  • Finder type: 07F.25
Type Replacement filter
For Use With Fans
IP Rating IP50
Protection Type IP50

Reviews

Be the first to submit a review

Trustpilot