Finder 07F.15 Replacement Filter Mat For 7F Series Fans and Outlets Size 1

MPN
07F.15
Brand
Finder
EAN-13
2050008471164
Order Code
50-3448
Qty Unit Price (Inc VAT)
2+ £4.16
5+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Replacement size 1 filter mats for Finder 7F series filter fans and outlet filters.


  • Size 1
  • Product specifications: Filter mat: EU3 as per DIN 24185
  • Filter material: plastic fibres, progressive construction
  • Temperature-resistant up to 100°C
  • Self-extinguishing, class F1 (DIN 53438)
  • Protection type: IP50
  • Finder type: 07F.15
Type Replacement filter
For Use With Fans
IP Rating IP50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot