Finder 06K.12 series auxiliary Switch 2A 400V AC15 AgNi contact material

MPN
06K.12
Brand
Finder
EAN-13
8012823450438
Order Code
03-3402
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Finder 06K.12 auxiliary switch is designed to work with electrical contactors, operating at 2 A to facilitate additional circuit management. Compatible with Finder relay systems, this switch is an essential accessory for enhanced electrical control in industrial applications. It is typically used in environments requiring reliable auxiliary switching to support main breaker functions.
Type Auxiliary switch
Contact Current Rating 2A
Contact Material AgNi
Contact Type 1 breaker
Current load 2A
Depth 17mm
Dimensions (W x H x D) 10.50 x 43 x 17 mm
Height 43mm
Width 10.50mm

Reviews

Be the first to submit a review

Trustpilot