Finder 06K.11 auxiliary Switch 1 closer 2 A for contactors 6K.13/6K.14

MPN
06K.11
Brand
Finder
EAN-13
8012823450445
Order Code
03-3401
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Finder 06K.11 Auxiliary switch is an accessory compatible with Finder contactors, allowing for additional electrical control capabilities. This component features one normally open contact and supports a current rating of 2 A. Typical applications include enhancing control in automation systems and providing auxiliary functions in industrial electrical setups.
Type Auxiliary switch
Contact Current Rating 2A
Contact Material AgNi
Contact Type 1 maker
Current load 2A
Depth 17mm
Dimensions (W x H x D) 10.50 x 43 x 17 mm
Height 43mm
Width 10.50mm

Reviews

Be the first to submit a review

Trustpilot