Finder 06K.06 Auxiliary Switch 2 makers 2 breakers 2 A for contactors

MPN
06K.06
Brand
Finder
EAN-13
8012823450469
Order Code
03-3400
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 06K.06 auxiliary switch is designed for compatibility with Finder contactors and features 2 makers and 2 breakers, ensuring reliable auxiliary control with a 2 A rating. Ideal for integration with electrical contactors, this switch provides additional switching functions in industrial and commercial applications. It enhances system efficiency by offering precise and dependable auxiliary controls.
Type Auxiliary switch
Coil Voltage 24V
Contact Current Rating 2A
Contact Material AgNi
Current load 2A
Depth 24mm
Dimensions (W x H x D) 45 x 31 x 24 mm
Height 31mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot