Finder 06K.03 auxiliary Switch 1NC+1NO 2A for 6K.04 contactors

MPN
06K.03
Brand
Finder
EAN-13
8012823450452
Order Code
03-3399
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 06K.03 Auxiliary switch features one maker and one breaker, supporting a current of up to 2 A. It is compatible with Finder relays, making it ideal for integration with electrical contactors. This component is typically used in control panels and automation systems for switching operations.
Type Auxiliary switch
Coil Voltage 24V
Contact Current Rating 2A
Contact Material AgNi
Current load 2A
Depth 24mm
Dimensions (W x H x D) 45 x 31 x 24 mm
Height 31mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot