Finder 022.65 Auxiliary Switch 6A for Installation Contactors 22.44/22.64

Image Representative of Range

Finder 022.65 Auxiliary Switch 6A for Installation Contactors 22.44/22.64

MPN
022.65
Brand
Finder
EAN-13
8012823378770
Order Code
11-8625
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

The Finder 022.65 auxiliary switch is a contactor component with a 6 A capacity. It is compatible with relay brands such as Finder and is designed for integration in electrical systems. Typical applications include enhancing the functionality of breakers and relays.
Type Auxiliary switch
Contact Current Rating 52A
Contact Material AgNi
Current load 6A
Max. switching capacity 700VA
Mounting Style Site
Power Rating 700

Reviews

Be the first to submit a review

Trustpilot