Finder 022.63 Series 22 Auxiliary Switch 6A For 22.44 & 22.64 Relays

Image Representative of Range

Finder 022.63 Series 22 Auxiliary Switch 6A For 22.44 & 22.64 Relays

MPN
022.63
Brand
Finder
EAN-13
8012823378756
Order Code
11-8624
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 022.63 auxiliary switch is designed for compatibility with Finder relays, supporting up to 6 A. It features two makers and is commonly used in applications requiring additional contact points for electrical contactors. This auxiliary switch enhances functionality in control systems and automation setups.
Type Auxiliary switch
Contact Current Rating 52A
Contact Material AgNi
Contact Type 2 makers
Current load 6A
Max. switching capacity 700VA
Mounting Style Site
Power Rating 700

Reviews

Be the first to submit a review

Trustpilot