Figaro TGS-3870 Combination Gas Sensor

Order Code:

64-3482

Brand: Figaro MPN: TGS-3870

Discontinued


A small-bead MOS type combination sensor that is designed to detect both methane and carbon monoxide. The miniature size of the sensor together with cyclic heater operation enable the sensor to have a highly selective detection profile and low power consumption. The sensor suitable for applications where a combination of methane and CO sensor are required.


  • Miniature size ø9.2 x 13mm
  • Nickel-plated steel sensor cap
  • Activated charcoal filter in sensor cap
  • Low sensitivity to alcohol vapour
  • Double layer stainless steel 100-mesh gauze
  • Long life
Type Combustible Gas Sensor
Measured Gas Flow Rate 500 to 12,500ppm

Trustpilot