Figaro TGS-2620 VOC Gas Sensor

MPN
1273387
Brand
Figaro
EAN-13
2050002722606
Order Code
64-3481
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.83
50+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

This gas sensor has been designed to have high selectivity and sensitivity in the detection of Volatile Organic Compounds (VOC) such as alcohol and solvent vapours. Suitable applications for this gas sensor include: air quality control, HVAC, appliance and automotive industries, alcohol testers, organic vapour detectors/alarms, solvent detectors for factories, dry cleaners, and semiconductor industries, etc.


  • TO-5 Package
  • Low power consumption
  • Long life
  • Uses simple electrical circuit
  • No maintenance requirement
Type Combustible Gas Sensor
Maximum Temperature +60°C
Measured Gas Flow Rate 50 to 5000ppm
Min. temperature -10°C

Questions

*Question functionality currently disabled
Question by: Product code: 64-3481

Q. What kind of library can I include to my Arduino project ? Yours faithfully, David

A. Hi David, thank you for your question. No library found but did find this handy link using this sensor with Arduino.

Reviews

Be the first to submit a review

Trustpilot