Fibox PC 17/16 -L3 CARDMASTER Series Polycarbonate Enclosure 160x166x106mm

MPN
PC 17/16 -L3
Brand
Fibox
EAN-13
6418074056719
Order Code
30-2325
Country of Origin
Finland

Discontinued


Planning to buy a range of enclosures for your latest project?

A Fibox PC 17/16 -L3
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • Flammability rating: (UL 746 C 5): UL 94 5V
  • NEMA class: NEMA 1, 3, 3R, 4, 4X, 12, 13
  • UV resistance: UL 508
  • 166 x 160 x 106mm (L x W x H)
  • Manufacturer's part PC 17/16-L3
Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 166mm
Enclosure Width 160mm
Enclosure Height 80mm
Colour Grey
External Features Front plate
Flame Resistance UL 746C 5V
IP Rating IP65

Trustpilot