Fibox NEO Range of Enclosures and Mounting Kits

Fibox Brand: Fibox

This Fibox NEO range includes general purpose enclosures made from polycarbonate and ABS.

These enclosures have hinged doors and are suitable for high impact environments and areas where a waterproof enclosure is required.

This NEO range also features a selection of mounting kits, making these suitable for a wide range of installation areas.

Description Image Product Buy Pricing (Ex VAT) Type Enclosure Length Depth Enclosure Height Enclosure Width Material Colour Protection Rating External Features Enclosure Depth Radio frequency Finish Internal Features Flame Resistance Impact resistance
Fibox NEO ABS 322215 G NEO ABS 32x22x15cm G Hinged ABS enclosure with grey cover
Fibox NEO ABS 322215 G NEO ABS 32x22x15cm G Hinged ABS enclosure with grey cover
Standard range
Order code: 30-0445
MPN: NEO ABS 322215 G

Despatched same day - 11 in stockAdditional quantity lead time 5 weeks
1+ £59.05
3+ £55.10
Price per unit Ex VAT
150mm 320mm 220mm ABS Light grey, RAL 7035 IK08 Polyurethane gasket transparentpbr/p Gasket , fixings
Fibox NEO ABS 323215 G NEO ABS 32x32x15cm G Hinged ABS enclosure with grey cover
Fibox NEO ABS 323215 G NEO ABS 32x32x15cm G Hinged ABS enclosure with grey cover
Standard range
Order code: 30-0446
MPN: NEO ABS 323215 G

Despatched same day - 11 in stockContact us for additional stock
1+ £36.90
Price per unit Ex VAT
150mm 320mm 320mm ABS Light grey, RAL 7035 IK08 Polyurethane gasket Gasket , fixings
Fibox NEO ABS 423215 G NEO ABS 42x32x15cm G Hinged ABS enclosure with grey cover
Fibox NEO ABS 423215 G NEO ABS 42x32x15cm G Hinged ABS enclosure with grey cover
Standard range
Order code: 30-0447
MPN: NEO ABS 423215 G

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £98.98
3+ £92.38
Price per unit Ex VAT
150mm 420mm 320mm ABS Light grey, RAL 7035 IK08 Polyurethane gasket transparentbrpbr/p Gasket , fixings
Fibox 4850070 NEO MPI 3222 Multiperforated plastic mounting plate 275x165x3mm
Fibox 4850070 NEO MPI 3222 Multiperforated plastic mounting plate 275x165x3mm
Standard range
Order code: 30-0448
MPN: NEO MPI 3222

Despatched same day - 8 in stockAdditional quantity lead time 5 weeks
1+ £14.61
3+ £13.61
Price per unit Ex VAT
Mounting plate 3mm 275mm 165mm
Fibox 4850071 NEO MPI 3232 Multiperforated plastic mounting plate 275x265x3mm
Fibox 4850071 NEO MPI 3232 Multiperforated plastic mounting plate 275x265x3mm
Standard range
Order code: 30-0449
MPN: NEO MPI 3232

Despatched same day - 10 in stockContact us for additional stock
1+ £7.32
Price per unit Ex VAT
Mounting plate 3mm 275mm 265mm
Fibox 4850072 NEO MPI 4232 Multiperforated plastic mounting plate 375x265x3mm
Fibox 4850072 NEO MPI 4232 Multiperforated plastic mounting plate 375x265x3mm
Standard range
Order code: 30-0496
MPN: NEO MPI 4232

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £16.55
3+ £15.44
Price per unit Ex VAT
Mounting plate 3mm 375mm 265mm
Fibox 4850060 NEO MPS 3222 Metal mounting plate 275x165x1.5mm
Fibox 4850060 NEO MPS 3222 Metal mounting plate 275x165x1.5mm
Standard range
Order code: 30-0497
MPN: NEO MPS 3222

Despatched same day - 8 in stockContact us for additional stock
1+ £7.10
Price per unit Ex VAT
Mounting plate 1.5mm 275mm 165mm
Fibox 4850061 NEO MPS 3232 Metal mounting plate 275x265x1.5mm
Fibox 4850061 NEO MPS 3232 Metal mounting plate 275x265x1.5mm
Standard range
Order code: 30-0498
MPN: NEO MPS 3232

Despatched same day - 9 in stockContact us for additional stock
1+ £8.15
Price per unit Ex VAT
Mounting plate 1.5mm 275mm 265mm
Fibox 4850062 NEO MPS 4232 Metal mounting plate 375x265x1.5mm
Fibox 4850062 NEO MPS 4232 Metal mounting plate 375x265x1.5mm
Standard range
Order code: 30-0499
MPN: NEO MPS 4232

Despatched same day - 12 in stockContact us for additional stock
1+ £9.11
Price per unit Ex VAT
Mounting plate 1.5mm 375mm 265mm
Fibox NEO PC 322215 32x22x15cm G Hinged polycarbonate enclosure
Fibox NEO PC 322215 32x22x15cm G Hinged polycarbonate enclosure
Standard range
Order code: 30-0502
MPN: NEO PC 322215 G

Despatched same day - 7 in stockContact us for additional stock
1+ £44.59
Price per unit Ex VAT
General purpose polycarbonate 150mm 320mm 220mm Polycarbonate (PC) Light grey, RAL 7035 IP66 / IP67 Polyurethane gasket 150mm High impact Gasket, fixings UL94-5VA IK09
Fibox NEO PC 322215 32x22x15cm T Hinged polycarbonate enclosure
Fibox NEO PC 322215 32x22x15cm T Hinged polycarbonate enclosure
Standard range
Order code: 30-0503
MPN: NEO PC 322215 T

Despatched same day - 12 in stockContact us for additional stock
1+ £44.39
Price per unit Ex VAT
General purpose polycarbonate 150mm 320mm 220mm Polycarbonate (PC) Light grey, RAL 7035 IP66 / IP67 Clear cover 150mm High impact Polyurethane gasket UL94-5VA IK09
Fibox NEO PC 323215 32x32x15cm G Hinged polycarbonate enclosure
Fibox NEO PC 323215 32x32x15cm G Hinged polycarbonate enclosure
Standard range
Order code: 30-0504
MPN: NEO PC 323215 G

Despatched same day - 12 in stockContact us for additional stock
1+ £50.29
Price per unit Ex VAT
General purpose polycarbonate 150mm 320mm 320mm Polycarbonate (PC) Light grey, RAL 7035 IP66 / IP67 Grey cover 150mm High impact Polyurethane gasket UL94-5VA IK09
Fibox NEO PC 323215 32x32x15cm T Hinged polycarbonate enclosure
Fibox NEO PC 323215 32x32x15cm T Hinged polycarbonate enclosure
Standard range
Order code: 30-0506
MPN: NEO PC 323215 T

Despatched same day - 9 in stockContact us for additional stock
1+ £50.41
Price per unit Ex VAT
General purpose polycarbonate 150mm 320mm 320mm Polycarbonate (PC) Light grey, RAL 7035 IP66 / IP67 Clear cover 150mm High impact Polyurethane gasket UL94-5VA IK09
Fibox NEO PC 423215 42x32x15cm G Hinged polycarbonate enclosure
Fibox NEO PC 423215 42x32x15cm G Hinged polycarbonate enclosure
Standard range
Order code: 30-0507
MPN: NEO PC 423215 G

Despatched same day - 13 in stockContact us for additional stock
1+ £59.23
Price per unit Ex VAT
General purpose polycarbonate 150mm 420mm 320mm Polycarbonate (PC) Light grey, RAL 7035 IP66 / IP67 Grey cover 150mm High impact Polyurethane gasket UL94-5VA IK09
Fibox NEO PC 423215 42x32x15cm T Hinged polycarbonate enclosure
Fibox NEO PC 423215 42x32x15cm T Hinged polycarbonate enclosure
Standard range
Order code: 30-0508
MPN: NEO PC 423215 T

Despatched same day - 12 in stockContact us for additional stock
1+ £61.57
Price per unit Ex VAT
General purpose polycarbonate 150mm 420mm 320mm Polycarbonate (PC) Light grey, RAL 7035 IP66 / IP67 Clear cover 150mm High impact Polyurethane gasket UL94-5VA IK09
Fibox 4850050 PMK NEO 20 Pole mounting kit
Fibox 4850050 PMK NEO 20 Pole mounting kit
Standard range
Order code: 30-0839
MPN: PMK NEO 20

Despatched same day - 1 in stockContact us for additional stock
1+ £47.19
Price per unit Ex VAT
Pole mounting 30mm 300mm 200mm
Fibox 4850051 PMK NEO 30 Pole mounting kit
Fibox 4850051 PMK NEO 30 Pole mounting kit
Standard range
Order code: 30-0840
MPN: PMK NEO 30

Despatched same day - 1 in stockContact us for additional stock
1+ £45.64
Price per unit Ex VAT
Pole mounting 30mm 400mm 300mm
Fibox 4850001 WMK NEO plastic Wall mounting kit plastic
Fibox 4850001 WMK NEO plastic Wall mounting kit plastic
Standard range
Order code: 30-0884
MPN: WMK NEO plastic

Despatched same day - 4 in stockContact us for additional stock
1+ £4.45
Price per unit Ex VAT
Wall mounting 40mm 80mm 70mm

Trustpilot