Fibox NEO PC 423215 42x32x15cm T Hinged polycarbonate enclosure

MPN
NEO PC 423215 T
Brand
Fibox
EAN-13
6418074311405
Order Code
30-0508
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £61.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

A Fibox NEO PC 423215 T ng>general purpose enclosure made from polycarbonate in grey RAL7035 that measures 420 x 320 x 150mm. Supplied complete with polyurethane gasket, and screws for mounting plate/DIN rail.

This enclosure has a hinged door and is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey RAL7035 polycarbonate material
  • IP66/IP67 rating
  • UL-945VA flame resistance rating
  • Hinged door
  • Easy installation
  • Manufacturer's part 4810002
  • IP66
  • IK08
  • UV resistant
  • Strong
  • Hinged or Screw down Grey Cover
  • Pole or Wall Mounting
  • Recyclable
  • Light weight
  • Quick to Assemble
  • Radio frequency transparent




Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Width 320mm
Enclosure Height 420mm
Colour Light grey, RAL 7035
Protection Rating IP66 / IP67
Enclosure Depth 150mm
External Features Clear cover
Finish High impact
Flame Resistance UL94-5VA
Impact resistance IK09
Internal Features Polyurethane gasket

Reviews

Be the first to submit a review

Trustpilot