Fibox JB 6 G Junction Box Polypropylene 110x110x49mm

Order Code:

30-2719

Brand: Fibox MPN: JB 6 G
Qty Unit Price (Ex VAT)
10+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/05/2026

Fibox JB 6 G Junction Box Polypropylene 110x110x49mm
  • JB 6 G
  • IP65
  • IK40
  • Snap-on Cover
  • For use indoor or outdoor
  • Corrosion Free
  • Membrane cable entries


Material Polypropylene
Protection Rating IP65
Colour Grey
Enclosure Height 49mm
Enclosure Length 110mm
Enclosure Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot