Fibox ABS 36/31-3 CARDMASTER Series ABS Enclosure 383x316x167mm

MPN
ABS 36/31-3 enclosure
Brand
Fibox
EAN-13
6418074056801
Order Code
30-2362
Country of Origin
Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.47
10+ £115.20
50+ £100.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/12/2026

Fibox 7585020 - An ABS enclosure consisting of base, terminal compartment cover and smoked transparent main cover with PUR gasket, hinges and locking devices. The terminal compartment has an EPDM gasket and screws for a mounting plate or DIN-rail.


  • Dimensions 383 x 316 x 167mm
  • Material: ABS
  • Base colour: RAL 7035 - light grey
  • Cover colour: smoked grey
  • Gasket material: EPDM & PUR
  • Ingress protection (EN 60529): IP65
  • Impact resistance (EN 62262): IK07
  • Electrical insulation: totally insulated
  • Halogen free (DIN/VDE 0472, Part 815): 1
  • Flammability rating: UL 94 HB
  • Glow wire test (IEC 695-2-1) °C: 650
  • NEMA class: NEMA 1, 3, 3R, 12, 13
  • Temperature °C (short term): -40 to 80°C
  • Temperature °C (continuous): -40 to 60 °C
  • Fibox type ABS 36/31-3


Enclosure Height 167mm
Enclosure Length 383mm
Enclosure Width 316mm
Colour Light grey, RAL 7035
Protection Rating IK07
Cover Colour smoked grey
Dimension 383 x 316 x 167mm
Dimensions 383 x 316 x 167mm
External Features Smoked cover
Internal Features Totally Insulated
Material ABS

Reviews

Be the first to submit a review

Trustpilot