Fibox 9820005 ARM 0610 DIN Rail Steel Plate No Holes 88mm 1 piece

MPN
9820005
Brand
Fibox
EAN-13
6418074034182
Order Code
11-8622
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Fibox ARM 0610 DIN rail is a steel plate measuring 88 mm designed for secure rail mounting. It features no holes, making it suitable for customised enclosure installations. Typically used in industrial settings, it complements enclosure accessories and mounting rail configurations.
Type DIN rail
Dim (L x W) 88 mm x 15 mm
For Use With Aluminium
Length 88mm
Material Steel plate
Material properties zinc plated
Misc Attribute 1 ARM 0610
Misc Attribute 2 TS 15
Weight 10g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot