Fibox 9820002 ARM 0808 Steel Plate DIN-Rail No Holes 65mm 1 piece

MPN
9820002
Brand
Fibox
EAN-13
6418074034205
Order Code
11-8621
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Fibox ARM 0808 is an enclosure accessory manufactured by Fibox, designed for DIN rail mounting without holes. This steel plate measures 65 mm and is typically used for securing electrical components in industrial settings. It ensures reliable attachment and organisation of equipment within enclosures.
Type DIN rail
Dim (L x W) 65 mm x 15 mm
For Use With Aluminium
Length 65mm
Material Steel plate
Material properties zinc plated
Misc Attribute 1 ARM 0808
Misc Attribute 2 TS 15
Weight 10g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot