Fibox 9512024 TM 2036 mounting plate Back Panel

MPN
TM 2036 mounting plate
Brand
Fibox
EAN-13
6418074059413
Order Code
30-0862
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A Fibox TM 2036 mounting plate ng> back panel mounting plate made from stainless steel that measures 186 x 318 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


Dimensions :

  • Height (mm) : 318
  • Width (mm) : 186
  • Depth (mm) : 1
  • Height (inch) : 12.52
  • Width (inch) : 7.32
  • Depth (inch) : 0.04
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Type Mounting plate
Depth 1mm
Enclosure Height 318mm
Enclosure Width 186mm
Width (mm) : 186

Reviews

Be the first to submit a review

Trustpilot