Fibox 9511096 AM 1626 Mounting Plate 244x146mm Aluminium Silver-Grey

Image Representative of Range

Fibox 9511096 AM 1626 Mounting Plate 244x146mm Aluminium Silver-Grey

MPN
9511096
Brand
Fibox
EAN-13
6418074033871
Order Code
11-8619
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.60 £10.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Fibox AM 1626 mounting plate, made from aluminium in a silver-grey finish, measures 244 mm by 146 mm. This component is designed for use in metal enclosures and cabinets, providing durable and reliable mounting solutions. Typically used in industrial and electronic applications, it ensures secure attachment of various components.
Type Mounting plate
Dim (L x W) 244 mm x 146 mm
Factory colour Silver-grey
For Use With AL 162609
Length 244mm
Material Aluminium
Misc Attribute AM 1626
Width 146mm

Reviews

Be the first to submit a review

Trustpilot