Fibox 9511095 AM 1222 Mounting Plate 207x107mm Aluminium Silver-Grey

Image Representative of Range

Fibox 9511095 AM 1222 Mounting Plate 207x107mm Aluminium Silver-Grey

MPN
9511095
Brand
Fibox
EAN-13
6418074033840
Order Code
11-8618
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fibox AM 1222 mounting plate, made of silver-grey aluminium, measures 207 mm by 107 mm. It is designed as a reliable accessory for enclosures and cabinets, ensuring secure positioning of components. This mounting plate is ideal for use in various industrial and electronic installations.
Type Mounting plate
Dim (L x W) 207 mm x 107 mm
Factory colour Silver-grey
For Use With AL 122208
Length 207mm
Material Aluminium
Misc Attribute AM 1222
Width 107mm

Reviews

Be the first to submit a review

Trustpilot