Fibox 8784315 ABS H 95 G Bracket 170x140x95mm Grey-White 1pc

MPN
8784315
Brand
Fibox
EAN-13
6418074002297
Order Code
03-3371
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fibox ABS H 95 G fitting bracket is made from acrylonitrile butadiene styrene and comes in a grey-white (RAL 7035) colour. It measures 170 x 140 x 95 mm and is highly durable, making it suitable for protecting electrical components. This bracket is typically used in enclosure applications to secure and organize electrical and electronic systems efficiently.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 170 x 140 x 95 mm
Enclosure Height 95mm
Enclosure Length 170mm
Enclosure Width 140mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot