Fibox 8784311 ABS F 65 G Bracket 230x80x65 Grey-white RAL7035 ABS

MPN
8784311
Brand
Fibox
EAN-13
6418074002235
Order Code
03-3369
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fibox ABS F 65 G fitting bracket is crafted from durable acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 7035). It measures 230 x 80 x 65 mm, making it suitable for various installation needs. This bracket is commonly used in electrical and hardware assemblies for secure and reliable mounting.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 230 x 80 x 65 mm
Enclosure Height 65mm
Enclosure Length 230mm
Enclosure Width 80mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot