Fibox 8784306 ABS C 85G Bracket 140x80x85 Grey-White ABS RAL7035

MPN
8784306
Brand
Fibox
EAN-13
6418074002099
Order Code
03-3367
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox ABS C 85 G fitting bracket measures 140 x 80 x 85 mm and is made from acrylonitrile butadiene styrene, coloured grey-white (RAL 7035). This bracket is typically used in securing or mounting enclosures. It is ideal for applications requiring durable and weather-resistant fittings.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 140 x 80 x 85 mm
Enclosure Height 85mm
Enclosure Length 140mm
Enclosure Width 80mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot