Fibox 8784305 C 65 G Fitting Bracket ABS 140x80x65mm Grey-White RAL 7035

MPN
8784305
Brand
Fibox
EAN-13
6418074002075
Order Code
03-3366
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Fibox ABS C 65 G fitting bracket, made of acrylonitrile butadiene styrene, measures 140 x 80 x 65 mm and is coloured grey-white (RAL 7035). This sturdy bracket is suitable for secure mounting applications and is ideal for use in various industrial and electrical enclosures. Fibox is known for high-quality fittings providing durability and reliable performance.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 140 x 80 x 65 mm
Enclosure Height 65mm
Enclosure Length 140mm
Enclosure Width 80mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot