Fibox 8784304 ABS B 85 G Bracket 110x80x85mm Grey RAL 7035 ABS 1pc

MPN
8784304
Brand
Fibox
EAN-13
6418074002013
Order Code
03-3365
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fibox ABS B 85 G fitting bracket, made of acrylonitrile butadiene styrene, is a durable component measuring 110 x 80 x 85 mm. Finished in grey-white (RAL 7035), it's designed for secure and reliable mounting applications. Ideal for industrial and commercial use, it ensures stability in various installation environments.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 110 x 80 x 85 mm
Enclosure Height 85mm
Enclosure Length 110mm
Enclosure Width 80mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot