Fibox 8724311 PC F 65mm G Enclosure, PC Opaque cover

MPN
PC F 65 G enclosure
Brand
Fibox
EAN-13
6418074002198
Order Code
30-0759
Country of Origin
Finland
View Full Product Range (150)
Qty Unit Price (Ex VAT)
1+ £31.02
3+ £28.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 weeks

This Fibox 8724311 PC F 65mm G Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Opaque cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 230 x 80 x 65mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 65mm
Enclosure Width 80mm
Enclosure Height 230mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 230 x 80 x 65mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot