Fibox 8724011 PC F 65mm T Enclosure, PC Transparent cover

MPN
PC F 65 T enclosure
Brand
Fibox
EAN-13
6418074002181
Order Code
30-0761
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £14.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockContact us for additional stock

This Fibox 8724011 PC F 65mm T Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide screws and PUR seal, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 230 x 80 x 65mm
  • Ingress protection: IP66
  • PUR seal
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 65mm
Enclosure Width 80mm
Enclosure Height 230mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR seal

Reviews

Be the first to submit a review

Trustpilot