Fibox 8600673 Junction Box 110x110x49mm White IP65 Indoor/Outdoor Use

Order Code:

03-3361

Brand: Fibox MPN: 8600673 EAN-13: 2050009093068

Discontinued


The Fibox 8600673 junction box is a durable, white enclosure with dimensions of 110 x 110 x 49 mm. It features an IP65 rating, making it ideal for housing electrical connections in harsh environments. This junction box is commonly used in industrial and outdoor applications to protect sensitive components.
Type Junction box
Material Polypropylene
Protection Rating IP65
Colour White
Dimensions (L x W x H) 110 x 110 x 49 mm
Enclosure Height 49mm
Enclosure Length 110mm
Enclosure Width 110mm

Trustpilot