Fibox 8600671 Junction Box 90x90x49mm White IP65 Indoor/Outdoor Use

MPN
8600671
Brand
Fibox
EAN-13
6418074308566
Order Code
03-3359
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Fibox 8600671 junction box is a durable and weather-resistant enclosure, measuring 90 x 90 x 49 mm and rated IP65. Typically used for electrical connections in outdoor or damp environments, it provides reliable protection against dust and water. This white junction box is ideal for both commercial and residential use, ensuring secure and tidy installations.
Type Junction box
Material Polypropylene
Protection Rating IP65
Colour White
Dimensions (L x W x H) 90 x 90 x 49 mm
Enclosure Height 49mm
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot