Fibox 8524062 D-MP mounting plate Back Panel, for enclosures: 170x80x65cm

MPN
D-MP mounting plate
Brand
Fibox
EAN-13
6418074033598
Order Code
30-0282
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
8+ £3.89
16+ £2.80
56+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderBack-order availability date - 15/12/2026

A Fibox D-MP mounting plate ng> back panel mounting plate made from stainless steel that measures 140 x 54 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


Dimensions :

  • Height (mm) : 140
  • Width (mm) : 54
  • Depth (mm) : 1
  • Height (inch) : 5.51
  • Width (inch) : 2.13
  • Depth (inch) : 0.04
  • Mounting Plate
  • Galvanized Steel
  • For PICCOLO PC/ABS D


Type Mounting plate
Depth 1mm
Enclosure Height 140mm
Enclosure Width 54mm
Height (mm) : 140
Mounting Plate
Width (mm) : 54

Reviews

Be the first to submit a review

Trustpilot