Fibox 8524032 DH-3 Mounting Rail For TEMPO Suit 140 mm Enclosures

MPN
8524032
Brand
Fibox
EAN-13
6418074033512
Order Code
03-3354
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £4.53
100+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Fibox 8524032 DH-3 mounting rail is designed for TEMPO enclosures, measuring 35 x 140 mm. Made from galvanised steel, it is robust and durable. Typically used for organising and securing components within cabinets, it is a vital accessory in electrical enclosures.
Type DIN rail
Dim (L x W x H) 140 x 35 x 7.5 mm
Height 7.5mm
Length 140mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute DH-3
Width 35mm

Reviews

Be the first to submit a review

Trustpilot