Fibox 8120743 MPX ARCA Mounting Plate 400x300mm Plastic 1 piece

Image Representative of Range

Fibox 8120743 MPX ARCA Mounting Plate 400x300mm Plastic 1 piece

MPN
8120743
Brand
Fibox
EAN-13
6418074082657
Order Code
11-8612
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fibox MPX ARCA 4030 mounting plate, constructed from durable plastic, measures 400 mm by 300 mm. As an enclosure accessory, it provides a reliable solution for securely installing components within electrical enclosures. This product is typically used in industrial and commercial applications requiring organized, safe placement of electrical assemblies.
Type Mounting plate
Dim (L x W) 400 mm x 300 mm
Length 400mm
Material Plastic
Misc Attribute MPX ARCA 4030
Width 300mm

Reviews

Be the first to submit a review

Trustpilot