Fibox 8120127 ARCA Switchboard Cabinet 400x300x210 Grey-White RAL 7035

Image Representative of Range

Fibox 8120127 ARCA Switchboard Cabinet 400x300x210 Grey-White RAL 7035

MPN
8120127
Brand
Fibox
EAN-13
6418074079961
Order Code
03-3352
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £219.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 23/10/2026

The Fibox ARCA 403021W Switchboard cabinet, measuring 400 x 300 x 210 mm, is a robust and durable wall cabinet in a grey-white RAL 7035 finish. This cabinet is ideal for housing electrical components, offering protection and organisation in both commercial and industrial settings. Typical applications include use as a switching cabinet for various electrical and electronic systems.
Type Switchboard cabinet
Enclosure Height 210mm
Enclosure Length 400mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 400 x 300 x 210 mm
IP Rating IP66
Misc Attribute ARCA 403021W

Reviews

Be the first to submit a review

Trustpilot