Fibox 8120086 ARCA Switchboard Cabinet 400x300x150 Grey-White RAL7035

Image Representative of Range

Fibox 8120086 ARCA Switchboard Cabinet 400x300x150 Grey-White RAL7035

MPN
8120086
Brand
Fibox
EAN-13
6418074079695
Order Code
03-3351
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £132.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Fibox ARCA 403015S switchboard cabinet is a robust and compact solution with dimensions of 400 x 300 x 150 mm and a grey-white finish (RAL 7035). It is designed for housing electrical and electronic equipment, providing protection and easy wall mounting. Ideal for industrial and commercial settings, it ensures safe and organised electrical installations.
Type Switchboard cabinet
Enclosure Height 150mm
Enclosure Length 400mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 400 x 300 x 150 mm
IP Rating IP66
Misc Attribute ARCA 403015S

Reviews

Be the first to submit a review

Trustpilot