Fibox 8120012 ARCA Switchboard Cabinet 600x400x210mm PC Grey

Image Representative of Range

Fibox 8120012 ARCA Switchboard Cabinet 600x400x210mm PC Grey

MPN
8120012
Brand
Fibox
EAN-13
6418074079237
Order Code
03-3349
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £147.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/11/2026

The Fibox ARCA 604021 is a wall-mounted switchboard cabinet, made of durable polycarbonate in grey. Measuring 600 x 400 x 210 mm, it is designed for secure containment and protection of electrical components. Typically used in industrial and commercial environments, this cabinet safeguards against environmental impacts and is ideal for housing control systems and other sensitive equipment.
Type Switchboard cabinet
Enclosure Height 210mm
Enclosure Length 600mm
Enclosure Width 400mm
Colour Grey
Protection Rating IP66
Dim (L x W x H) 600 x 400 x 210 mm
IP Rating IP66
Material Polycarbonate (PC)
Misc Attribute ARCA 604021

Reviews

Be the first to submit a review

Trustpilot