Fibox 8120002 ARCA Switchboard Cabinet 300x200x150 Grey PC

Image Representative of Range

Fibox 8120002 ARCA Switchboard Cabinet 300x200x150 Grey PC

MPN
8120002
Brand
Fibox
EAN-13
6418074079138
Order Code
03-3346
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £78.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Fibox ARCA 302015 switchboard cabinet is made from durable polycarbonate and measures 300 x 200 x 150 mm. It typically serves as a protective enclosure for electrical and electronic components in industrial and commercial settings. This grey wall-mounted cabinet is suitable for both indoor and outdoor use due to its robust weather-resistant design.
Type Switchboard cabinet
Enclosure Height 150mm
Enclosure Length 300mm
Enclosure Width 200mm
Colour Grey
Protection Rating IP66
Dim (L x W x H) 300 x 200 x 150 mm
IP Rating IP66
Material Polycarbonate (PC)
Misc Attribute ARCA 302015

Reviews

Be the first to submit a review

Trustpilot