Fibox 8113348 CAB PCQ 30x30x17cm G cabinet Enclosure, PC Opaque cover

MPN
CAB PCQ 303017 G cabinet
Brand
Fibox
EAN-13
6418074011152
Order Code
30-0264
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
4+ £113.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 19/07/2026

A Fibox 8113348 general purpose enclosure made from polycarbonate in RAL7035 grey that measures 300 x 300 x 170mm. Supplied complete with PUR gasket, cover screws, screws for mounting plate/DIN rail, and internal corner plugs.

This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey (RAL 7035) Polycarbonate material
  • IP66/IP67 rating
  • UL-746C flame resistance rating
  • Easy installation
  • Wall, pole or frame mounting
  • Manufacturer's part 8113348
  • IK07
  • Strong
  • Easy Access
  • Quick Assembly
  • Quarter-Turn Cover Screws
  • Recyclable
  • Light Weight




Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 170mm
Enclosure Width 300mm
Enclosure Height 300mm
Colour Light grey, RAL 7035
Protection Rating IP66 / IP67
Enclosure Depth 170mm
External Features Opaque cover
Finish High impact
Flame Resistance UL 746C 5
Impact resistance IK08
Internal Features Polyurethane gasket

Reviews

Be the first to submit a review

Trustpilot