Fibox 7811290 ALN 162609 Universal Enclosure Aluminium Long-Life Seal

MPN
7811290
Brand
Fibox
EAN-13
6418074004192
Order Code
03-3342
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Fibox ALN 162609 universal enclosure is an aluminium case with dimensions of 263x162x90mm, powder-coated in silver-grey RAL 7001. It is ideal for housing electrical components and systems, providing robust protection for a variety of applications. The enclosure is suitable for use in industrial environments where durable and reliable protection is necessary.
Type Universal enclosure
Material Aluminium
Enclosure Length 263mm
Enclosure Height 90mm
Enclosure Width 162mm
Dimensions (L x W x H) 263 x 162 x 90 mm
IP Rating IP66
Misc Attribute ALN 162609

Reviews

Be the first to submit a review

Trustpilot