Fibox 7811270 ALN Enclosure Aluminium with Long-Life Seal Versatile Use

Image Representative of Range

Fibox 7811270 ALN Enclosure Aluminium with Long-Life Seal Versatile Use

MPN
7811270
Brand
Fibox
EAN-13
6418074004185
Order Code
03-3341
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/08/2026

Fibox ALN 161609 is a universal aluminium enclosure with dimensions 163x162x91mm. It features a silver-grey RAL 7001 powder-coated finish and includes an earthing screw. This enclosure is ideal for housing components and cabinets, offering sturdy protection in various industrial applications.
Type Universal enclosure
Material Aluminium
Enclosure Length 163mm
Enclosure Height 91mm
Enclosure Width 162mm
Dimensions (L x W x H) 163 x 162 x 91 mm
IP Rating IP66
Misc Attribute ALN 161609

Reviews

Be the first to submit a review

Trustpilot