Fibox 7811210 ALN Enclosure Aluminium Die-cast with PUR Seal 1pc

MPN
7811210
Brand
Fibox
EAN-13
6418074004154
Order Code
03-3339
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fibox offers the ALN 121208 universal enclosure, featuring a durable aluminium casing with dimensions of 125x124x81 mm. This silver-grey, powder-coated enclosure ensures protection and reliability, making it suitable for housing electrical components. Ideal for industrial environments, it includes an earthing screw for enhanced safety.
Type Universal enclosure
Material Aluminium
Enclosure Length 125mm
Enclosure Height 81mm
Enclosure Width 124mm
Dimensions (L x W x H) 125 x 124 x 81 mm
IP Rating IP66
Misc Attribute ALN 121208

Reviews

Be the first to submit a review

Trustpilot