Fibox 7811080 ALN 061005 Universal Aluminium Enclosure Long Life PUR Seal

MPN
7811080
Brand
Fibox
EAN-13
6418074004093
Order Code
03-3334
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Fibox manufactures the ALN 061005, an aluminium universal enclosure featuring a silver-grey powder-coated finish. This robust casing measures 100x66x46 mm and is suitable for housing and protecting electronic components. Common applications include its use in industrial settings for securely encasing sensitive parts.
Type Universal enclosure
Material Aluminium
Enclosure Length 100mm
Enclosure Height 46mm
Enclosure Width 66mm
Dimensions (L x W x H) 100 x 66 x 46 mm
IP Rating IP66
Misc Attribute ALN 061005

Reviews

Be the first to submit a review

Trustpilot