Fibox MCE65 8M MCE65 6M 165x120x201mm IP65 DIN Rail Polycarbonate Enclosure

MPN
MCE65 8M
Brand
Fibox
EAN-13
6418074315717
Order Code
30-0888
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.00
3+ £40.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 5 weeks

Surface mounting enclosure for 6 modules, transparent door - 1 row
  • DIN Rail, Insulated Termnials, Neutral and Earth, Cover for unsued modules
Type DIN rail
Enclosure Height 165mm
Enclosure Length 120mm
Enclosure Width 201mm
Colour Smoked Grey
Protection Rating IP65
Internal Features Totally Insulated
Material Polyurethane

Reviews

Be the first to submit a review

Trustpilot