Fibox 7085811 ABQ3 Wall-Mount Enclosure ABS Grey-White 244x164x90mm

Image Representative of Range

Fibox 7085811 ABQ3 Wall-Mount Enclosure ABS Grey-White 244x164x90mm

MPN
7085811
Brand
Fibox
EAN-13
6418074099242
Order Code
03-3332
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fibox manufactures the ABQ3 162409 wall-mount enclosure, made from durable acrylonitrile butadiene styrene in a grey-white RAL 7035 hue. Measuring 244 x 164 x 90 mm, it is ideal for protecting electrical components in both indoor and outdoor environments. Its robust design allows for easy installation and reliable safeguarding of sensitive equipment.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 244 x 164 x 90 mm
Enclosure Height 90mm
Enclosure Length 244mm
Enclosure Width 164mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot