Fibox 7085791 ABQ3203612 Wall-mount Enclosure ABS Grey-white 360x200x121mm

Image Representative of Range

Fibox 7085791 ABQ3203612 Wall-mount Enclosure ABS Grey-white 360x200x121mm

MPN
7085791
Brand
Fibox
EAN-13
6418074099365
Order Code
03-3331
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £103.26
10+ £101.15
50+ £99.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

Fibox is the manufacturer of the ABQ3 203612 wall-mount enclosure, crafted from grey-white (RAL 7035) acrylonitrile butadiene styrene. This fitting bracket measures 360 x 200 x 121 mm and comes as a single piece, making it suitable for protecting electrical components. Typical applications include use in industrial and commercial settings where reliable wall-mounted protection is required.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 121 mm
Enclosure Height 121mm
Enclosure Length 360mm
Enclosure Width 200mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot