Fibox 7085751 ABQ3 Wall-Mount Enclosure ABS Grey-White 360x160x101mm

Image Representative of Range

Fibox 7085751 ABQ3 Wall-Mount Enclosure ABS Grey-White 360x160x101mm

MPN
7085751
Brand
Fibox
EAN-13
6418074099303
Order Code
03-3330
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £81.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/10/2026

Fibox manufactures the ABQ3 163610 wall-mount enclosure, which features dimensions of 360 x 160 x 101 mm and is made from acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. This durable enclosure, designed for easy wall-mounting, is suitable for housing electronic components and protecting them from environmental factors. It is typically used in industrial and commercial settings for safely enclosing electrical and electronic equipment.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 160 x 101 mm
Enclosure Height 101mm
Enclosure Length 360mm
Enclosure Width 160mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot