Fibox 7083760 AB122008 Universal Enclosure ABS Grey-White RAL7035 1pc

MPN
7083760
Brand
Fibox
EAN-13
6418074003553
Order Code
03-3328
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.06
10+ £18.88
50+ £17.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Fibox AB 122008 universal enclosure is made of acrylonitrile butadiene styrene and is coloured grey-white (RAL 7035). It is designed for housing electrical components and protecting them from environmental factors. Typical applications include use in industrial and commercial settings to safeguard sensitive equipment.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 75mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 200 x 75 mm
IP Rating IP66/IP67
Misc Attribute AB 122008

Reviews

Be the first to submit a review

Trustpilot