Fibox 7083560 AB 080807 Universal Enclosure Grey-White 1pc

MPN
7083560
Brand
Fibox
EAN-13
6418074003492
Order Code
03-3327
Country of Origin
Finland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fibox manufactures the AB 080807 universal enclosure in acrylonitrile butadiene styrene, featuring a grey-white hue (RAL 7035). This durable enclosure provides effective protection for electrical or electronic components. It is typically used in industrial or commercial settings to safeguard sensitive equipment.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 65mm
Enclosure Width 82mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 80 x 82 x 65 mm
IP Rating IP66/IP67
Misc Attribute AB 080807

Reviews

Be the first to submit a review

Trustpilot